BAV99W
93 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
40 руб.
от 10 шт. —
23 руб.
от 100 шт. —
7.85 руб.
Добавить в корзину 2 шт.
на сумму 186 руб.
Описание
Электроэлемент
DIODE, SW DUAL, 75V, 0.2W, SC70-3, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:75V, Forward Current If(AV):150mA, Forward Voltage VF Max:1.25V, Reverse Recovery Time trr Max:4ns, Diode Case Style:SOT-323 , RoHS Compliant: Yes
Технические параметры
Brand | Diodes Incorporated |
Configuration | Dual Series |
Factory Pack Quantity | 3000 |
Height | 1 mm |
If - Forward Current | 0.3 A |
Ir - Reverse Current | 2.5 uA |
Length | 2.2 mm |
Manufacturer | Diodes Incorporated |
Max Surge Current | 2 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+150 C |
Package / Case | SOT-323 |
Packaging | Reel |
Peak Reverse Voltage | 75 V |
Product | Switching Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Recovery Time | 4 ns |
RoHS | Details |
Series | BAV99 |
Type | Switching Diode |
Unit Weight | 0.000212 oz |
Vf - Forward Voltage | 1.25 V |
Width | 1.35 mm |
Вес, г | 0.0375 |
Техническая документация
Datasheet BAV99W-7-F
pdf, 209 КБ