SMTSOB-M3-3ET, Standoffs & Spacers BRASS SMT STANDOFF M3 L:3MM

SMTSOB-M3-3ET, Standoffs & Spacers BRASS SMT STANDOFF M3 L:3MM
Изображения служат только для ознакомления,
см. техническую документацию
1271 шт., срок 7-9 недель
330 руб.
от 10 шт.230 руб.
от 100 шт.173 руб.
от 1000 шт.136.50 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8008345962
Артикул: SMTSOB-M3-3ET
Бренд: PEM

Описание

Electromechanical\Hardware\Standoffs & Spacers
Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.

Технические параметры

Brand: PEM
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: PEM
Material: Brass
Packaging: Reel, Cut Tape
Plating: Zinc
Product Category: Standoffs & Spacers
Product Type: Standoffs, Spacers & Supports
Product: Standoffs
Series: SMTSOB
Subcategory: Hardware
Thread Size: M3
Tradename: MicroPEM

Техническая документация

Datasheet
pdf, 3985 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.