B22-254-M-36, Solenoids & Actuators Box Frame DC Operation

B22-254-M-36, Solenoids & Actuators Box Frame DC Operation
Изображения служат только для ознакомления,
см. техническую документацию
408 шт., срок 7-9 недель
6 300 руб.
от 10 шт.5 320 руб.
от 25 шт.5 040 руб.
от 50 шт.4 430.45 руб.
Добавить в корзину 1 шт. на сумму 6 300 руб.
Номенклатурный номер: 8008345973
Артикул: B22-254-M-36
Бренд: Ledex

Описание

Electromechanical\Industrial Automation\Solenoids & Actuators
Box Frame Linear Solenoids

Ledex / Johnson Electric Box Frame Linear Solenoids are available in AC and DC versions and provide slightly higher force output and higher resistance to environmental conditions. This technology offers life up to 5 million cycles and a variety of size, force, and stroke options. Ledex / Johnson Electric Box Frame Linear Solenoids offer an economical design for high-volume applications, continuous or intermittent duty, and on/off operation that is common in applications such as vending machines and automated door locks.

Технические параметры

Brand: Ledex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Johnson Electric
Maximum Operating Temperature: +105 C
Packaging: Bulk
Power Rating: 9.9 W
Product Category: Solenoids & Actuators
Product Type: Solenoids & Actuators
Product: Solenoids
Resistance: 14.55 Ohms
Subcategory: Solenoids & Actuators
Type: DC Pull Box Frame Solenoid
Voltage Rating: 12 V
Вес, г 212.6

Техническая документация

Datasheet
pdf, 110 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.