120229
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88 шт., срок 7-9 недель
4 860 руб.
от 10 шт. —
4 310 руб.
от 25 шт. —
3 790 руб.
от 50 шт. —
3 307.39 руб.
Добавить в корзину 1 шт.
на сумму 4 860 руб.
Альтернативные предложения1
Номенклатурный номер: 8008652652
Бренд: Wakefield-Vette
Описание
Heat Pipes
Wakefield-Vette heat pipes transfer heat with minimal temperature difference from one area to another or across a specific surface material. Wakefield-Vette heat pipes are versatile and light weight. They provide high thermal performance and are ideal for a variety of applications and markets, including automotive consumer electronics, LED lighting, medical, high-power semiconductors, aerospace, and defense.
Wakefield-Vette heat pipes transfer heat with minimal temperature difference from one area to another or across a specific surface material. Wakefield-Vette heat pipes are versatile and light weight. They provide high thermal performance and are ideal for a variety of applications and markets, including automotive consumer electronics, LED lighting, medical, high-power semiconductors, aerospace, and defense.
Технические параметры
Brand: | Wakefield-Vette |
Color: | Copper |
Diameter: | 7.3 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fin Style: | Heat Pipe |
Heatsink Material: | Copper |
Manufacturer: | Wakefield-Vette |
Product Category: | Heat Sinks |
Product Type: | Heat Sinks |
Product: | Heatpipes |
Series: | 1202 |
Subcategory: | Heat Sinks |
Type: | Flat Heat Pipe |
Техническая документация
Datasheet
pdf, 4230 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.