KLDHCX-0202-AC-1, DC Power Connectors POWER JACK 2.0MM DIA CRIMP LEAD HIGH-CUR

KLDHCX-0202-AC-1, DC Power Connectors POWER JACK 2.0MM DIA CRIMP LEAD HIGH-CUR
Изображения служат только для ознакомления,
см. техническую документацию
763 шт., срок 7-9 недель
420 руб.
от 10 шт.330 руб.
от 100 шт.293 руб.
от 250 шт.255.71 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8004731068
Артикул: KLDHCX-0202-AC-1
Бренд: Kycon

Описание

Connectors\Power Connectors\DC Power Connectors
KLDHCX High-Current Thru-Hole Power Jacks

Kycon KLDHCX High-Current Thru-Hole Power Jacks are 2.0 or 2.5mm center pin diameter devices for laptop and palm computers, portable modems, radar detectors, and other portable device applications. These power jacks feature a rated current of 8A and a rated voltage of 24V DC. Insulation resistance is 100MΩ min. at 500V DC and contact resistance is 30mΩ (maximum). Kycon KLDHCX devices have a durability of 5000 mating cycles (minimum) and operate in a -25°C to +85°C temperature range.

Технические параметры

Brand: Kycon
Center Pin Length: 2 mm
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Contact Material: Brass, Phosphor Bronze
Contact Plating: Tin
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate(PBT)
Inside Contact Diameter: 2 mm
Insulation Resistance: 50 MOhms
Manufacturer: Kycon
Mounting Angle: Right Angle
Mounting Style: Through Hole
Outside Contact Diameter: 6.4 mm
Product Category: DC Power Connectors
Product Type: DC Power Connectors
Product: Jacks
Subcategory: Power Connectors
Termination Style: Solder
Voltage Rating: 24 VDC
Вес, г 5.84

Техническая документация

Datasheet
pdf, 380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.