ABM11W-24. 5760MHZ-4-D1X-T3

Фото 1/2 ABM11W-24. 5760MHZ-4-D1X-T3
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.240 руб.
от 50 шт.211 руб.
от 100 шт.180.44 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8008677411
Артикул: ABM11W-24.5760MHZ-4-D1X-T3
Бренд: Abracon

Описание

ABMxW & ABMx IoT Optimized Quartz Crystals Abracon ABMxW and ABMx IoT Optimized Quartz Crystals are optimized for low power consumption, wearables, and Internet of Things (IoT) applications. These ABMxW and ABMx quartz crystals feature low ESR that ensures operation in power-sensitive solutions and are seam sealed for long-term reliability. The IoT optimized ABMxW and ABMx series quartz crystals are ideally suited for height-constrained designs with 0.4mm, 0.5mm, 0.6mm, and 0.75mm maximum height.

Технические параметры

Brand: ABRACON
Drive Level: 10 uW
ESR: 100 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 20 PPM
Frequency: 24.576 MHz
Load Capacitance: 4 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 2 mm x 1.6 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 10 PPM
Type: Low Profile Quartz Crystal
ESR (Equivalent Series Resistance) 100 Ω
Frequency 24.576 MHz
Frequency Stability 20 ppm
Frequency Tolerance 0.001%
Load Capacitance 4 pF
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Tolerance 0.001%

Техническая документация

Datasheet
pdf, 1364 КБ
Datasheet
pdf, 916 КБ