0324020.HXP, Cartridge Fuses 250V 20A Fast Acting

0324020.HXP, Cartridge Fuses 250V 20A Fast Acting
Изображения служат только для ознакомления,
см. техническую документацию
168 шт., срок 7-9 недель
790 руб.
от 10 шт.590 руб.
от 50 шт.501 руб.
от 100 шт.448.12 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8004931308
Артикул: 0324020.HXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Electrical Vehicle AC Chargers
Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow - taking several hours. These systems also rely on a vehicle"s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle"s battery. It"s critical that proper measures are taken to safeguard both the charger and vehicle.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 20 A
Diameter: 6.985 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 3AB(6.3 mm x 32 mm)
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 10 kA at 125 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Ceramic Fuse
Resistance: 3.57 mOhms
Series: 324
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 250 VAC
Voltage Rating DC: 125 VDC
Вес, г 2.8

Техническая документация

Datasheet
pdf, 930 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.