FGH40N60SF

760 руб.
от 2 шт. —
720 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Номенклатурный номер: 8009074842
Страна происхождения: КИТАЙ
Бренд / Производитель: ON Semiconductor***
Описание
IGBT,N CH,600V,80A,TO247; DC Collector Current:80A; Collector Emitter Saturation Voltage Vce(on):2.3V; Power Dissipation Pd:290W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AB; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:Lead (27-Jun-2018); Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Power Dissipation Max:290W; Transistor Type:IGBT
Технические параметры
Automotive | No |
Maximum Collector-Emitter Voltage - (V) | ??20 |
Maximum Continuous Collector Current - (A) | 80 |
Maximum Gate Emitter Voltage - (V) | 600 |
Maximum Power Dissipation - (mW) | 290000 |
Military | No |
Operating Temperature - (??C) | -55~150 |
Packaging | Tube |
Pin Count | 3 |
Standard Package Name | TO-247 |
Supplier Package | TO-247 |
Вес, г | 7.46 |