74AC14MTC

180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
113 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Номенклатурный номер: 8009202225
Страна происхождения: КИТАЙ
Бренд / Производитель: ON Semiconductor***
Описание
IC, 74AC, SMD; Logic Family / Base Number:74AC14; Logic Type:Inverter Schmitt Trigger; Output Current:24mA; No. of Inputs:6; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74AC; Logic IC Base Number:7414; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:74; Logic Function Number:7414; Logic IC Base Number:74; Logic IC Function:Hex Inverter with Schmitt Trigger; Operating Temperature Range:-40°C to +85°C; Supply Voltage:5.5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
High Level Output Current | -24(mA) |
Input Type | Schmitt Trigger |
Logic Family | AC |
Low Level Output Current | 24(mA) |
Maximum Propagation Delay Time @ Maximum CL | 13.5 3.3V/10 5V |
Mounting | Surface Mount |
Number of Elements | 6 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Type | Schmitt Trigger |
Package Type | TSSOP W |
Packaging | Rail/Tube |
Pin Count | 14 |
Propagation Delay Time | 15(ns) |
Quiescent Current | 2(uA) |
Rad Hardened | No |
Technology | CMOS |