LM2904VDG
2847 шт. со склада г.Москва, срок 8-11 дней
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
85 руб.
от 100 шт. —
65.13 руб.
Добавить в корзину 2 шт.
на сумму 320 руб.
Номенклатурный номер: 8009411431
Бренд: Нет торговой марки
Описание
Электроэлемент
OP-AMP, DUAL, 1MHZ, 0.6V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:1MHz; Slew Rate:0.6V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Amplifier Type | General Purpose Amplifier |
Brand | ON Semiconductor |
CMRR - Common Mode Rejection Ratio | 50 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 1.5 mm(Max) |
Ib - Input Bias Current | 250 nA |
Length | 5 mm(Max) |
Manufacturer | ON Semiconductor |
Maximum Dual Supply Voltage | +/-16 V |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | +/-1.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 1.2 mA |
Operating Supply Voltage | 3 V to 32 V, +/-1.5 V to+/-16 V |
Output Current per Channel | 40 mA |
Package / Case | SOIC-8 |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 50 dB |
RoHS | Details |
Series | LM2904V |
Shutdown | No Shutdown |
SR - Slew Rate | 0.6 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 32 V |
Supply Voltage - Min | 3 V |
Technology | Bipolar |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-5.7 V |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 7 mV |
Width | 4 mm(Max) |
Вес, г | 0.22 |
Техническая документация
Документация
pdf, 353 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.