PIC16F18345-I/SO

PartNumber: PIC16F18345-I/SO
Ном. номер: 8009463735
Производитель: Microchip
PIC16F18345-I/SO
Доступно на заказ 37 шт. Отгрузка со склада в г.Москва 5 дней.
120 руб. × = 120 руб.

Описание

The PIC16F18345-I/SO is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 1024bytes of data memory size, 18 general-purpose I/O pins, two comparators, 17-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.

• 49 (14-bit wide) easy instructions to learn
• 16 level hardware stack
• 2 (16-bit) file select registers
• Hardware interrupt handling with content save
• 32kHz to 32MHz internal oscillator
• 256bytes of EEPROM data memory
• Peripheral pin select (PPS)
• Brown-out reset (BOR)
• Low voltage detection
• Watch dog timer (WDT)
• Internal voltage reference (Bandgap)
• 4x Data signal modulator (DSM)
• Four 8-bit digital timers
• Three 16-bit digital timers
• Two stand alone PWM
• 4x Capture/Compare/PWM (CCP)
• 4x Configurable logic cell modules (CLC)
• 2x Complementary waveform generator (CWG)
• Numerically controlled oscillator (NCO)
• In-Circuit Serial Programming™ (ICSP™)

20 SOIC .300in TUBE 14KB, 1KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, SPI, I2C

Дополнительная информация

Datasheet PIC16F18345-I/SO