TLC555IP

Фото 1/2 TLC555IP
* Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.160 руб.
от 30 шт.136 руб.
от 100 шт.117.97 руб.
Добавить в корзину 2 шт. на сумму 380 руб.
Номенклатурный номер: 8009582634
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Texas Instruments

Описание

IC, TIMER, 555, PDIP8; Frequency:2.1MHz; Supply Voltage Min:2V; Supply Voltage Max:15V; Digital IC Case:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:555; Clock External Input:No; Device Marking:TLC555IP; IC Generic Number:555; No. of Timers:1; Operating Mode:Astable; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 15V; Termination Type:Through Hole

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
High Level Output Current: 100 mA
Low Level Output Current: -10 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Internal Timers: 1 Timer
Operating Supply Current: 250 uA
Package/Case: PDIP-8
Packaging: Tube
Pd - Power Dissipation: 1000 mW
Product Category: Timers и Support Products
Product Type: Timers и Support Products
Series: TLC555
Subcategory: Clock и Timer ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 2 V
Tradename: LinCMOS
Type: Standard
Brand Texas Instruments
Factory Pack Quantity 50
Height 4.57 mm
High Level Output Current 100 mA
Length 9.81 mm
Low Level Output Current -10 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Internal Timers 1 Timer
Operating Supply Current 250 uA
Package / Case PDIP-8
Packaging Tube
Pd - Power Dissipation 1000 mW
Product Category Timers Support Products
RoHS Details
Series TLC555
Supply Voltage - Max 15 V
Supply Voltage - Min 2 V
Tradename LinCMOS
Type Standard
Unit Weight 0.015535 oz
Width 6.35 mm
Вес, г 0.44

Техническая документация

Datasheet
pdf, 992 КБ
Чертеж
pdf, 75 КБ