ADG733BRUZ

PartNumber: ADG733BRUZ
Ном. номер: 8009730404
Производитель: Analog Devices
Фото 1/3 ADG733BRUZ
Фото 2/3 ADG733BRUZФото 3/3 ADG733BRUZ
Доступно на заказ 96 шт. Отгрузка со склада в г.Москва 5 дней.
280 руб. × = 280 руб.
от 10 шт. — 160 руб.
от 20 шт. — 153 руб.

Описание

The ADG733BRUZ is a single-pole double-throw (SPDT) triple CMOS Analog Switch exhibits break-before-make switching action preventing momentary shorting when switching channels. It uses an EN input to enable or disable the device. When disabled, all channels are switched OFF. This 2: 1 multiplexers/SPDT switch is designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low on resistance, high signal bandwidths and low leakage currents. On resistance is in the region of a few ohms, is closely matched between switches and is very flat over the full signal range. Its parts can operate equally well in either direction and have an input signal range that extends to the supplies.

• Low power consumption
• TTL/CMOS Compatible
• Low on-resistance
• Guaranteed break-before-make switching action

Triple SPDT (EAR99)

Технические параметры

конфигурация
Triple SPDT
размеры
5 x 4.4 x 1.05mm
высота
1.05mm
тип входного сигнала
Single Ended
длина
5mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
3
Output Signal Type
Differential
тип упаковки
TSSOP
Pin Count
16
Power Supply Type
Dual, Single
тип переключателя
Analogue
Typical Dual Supply Voltage
±2.5V
Typical Single Supply Voltage
3 V, 5 V
ширина
4.4mm

Дополнительная информация

ADG733/ADG734 CMOS, 2.5 Ohm Low Voltage, Triple/Quad SPDT Switches Data Sheet
Datasheet ADG733BRUZ