HEF4051BTT,118
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 шт., срок 7-9 недель
65 руб.
Мин. кол-во для заказа 6 шт.
от 100 шт. —
59 руб.
Добавить в корзину 6 шт.
на сумму 390 руб.
Альтернативные предложения3
Номенклатурный номер: 8024051795
Бренд: Nexperia B.V.
Описание
1 Circuit IC Switch 8:1 155Ohm 16-TSSOP
Технические параметры
-3db Bandwidth | 70MHz |
Base Product Number | HEF4051 -> |
Channel Capacitance (CS(off), CD(off)) | 7.5pF |
Channel-to-Channel Matching (ΔRon) | 5Ohm |
Crosstalk | -50dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 200nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 8:1 |
Number of Circuits | 1 |
On-State Resistance (Max) | 155Ohm |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Single (V+) | 3V ~ 15V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Maximum Frequency (25°C) @ Vcc (MHz) | 13(Typ)5V|40(Typ)10V|70(Typ)15V |
Maximum High Level Output Current (mA) | 10 |
Maximum Low Level Output Current (mA) | 10 |
Maximum On Resistance (Ohm) | 2500 5V |
Maximum On Resistance Range (Ohm) | >=1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 500 |
Maximum Propagation Delay Bus to Bus (ns) | 90 15V|130 10V|300 5V |
Maximum Single Supply Voltage (V) | 15 |
Maximum Supply Current (mA) | 5 5V |
Maximum Turn-Off Time (ns) | 290 5V |
Maximum Turn-On Time (ns) | 280 5V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Propagation Delay Test Condition (pF) | 50 |
Supplier Package | TSSOP |
Type | Analog Multiplexer |
Typical Single Supply Voltage (V) | 5|9|12 |
Техническая документация
Datasheet
pdf, 298 КБ
Datasheet HEF4051BTT,118
pdf, 288 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.