MC14093BDG, MC14093BDG, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Альтернативные предложения1
Посмотреть аналоги3
Описание
Semiconductors\Logic ICs\Logic Gates
CMOS Family devices Wide operating voltage range: 3 to 18V
Технические параметры
Input Type | Schmitt Trigger |
Logic Family | 4000 |
Logic Function | NAND |
Maximum High Level Output Current | -4.2mA |
Maximum Low Level Output Current | 4.2mA |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Package Type | SOIC |
Pin Count | 14 |
Propagation Delay Test Condition | 50pF |
Schmitt Trigger Input | Yes |
Width | 4mm |
Brand | ON Semiconductor |
Factory Pack Quantity | 2500 |
Function | NAND |
Height | 1.5 mm |
High Level Output Current | -4.2 mA |
Length | 8.75 mm |
Logic Type | 2-Input NAND |
Low Level Output Current | 4.2 mA |
Manufacturer | ON Semiconductor |
Mounting Style | SMD/SMT |
Number of Gates | 4 Gate |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Supply Voltage | 3.3 V, 5 V, 9 V, 12 V, 15 V |
Package / Case | SOIC-14 |
Packaging | Reel |
Product | Single-Function Gate |
Product Category | Logic Gates |
Propagation Delay Time | 250 ns |
Quiescent Current | 1.5 nA |
RoHS | Details |
Series | MC14093B |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 3 V |
Unit Weight | 0.011923 oz |
Case | SO14 |
Kind of gate | NAND |
Kind of input | with Schmitt trigger |
Kind of package | tube |
Manufacturer series | HEF4000B |
Mounting | SMD |
Number of channels | quad, 4 |
Number of inputs | 2 |
Operating temperature | -55…125°C |
Technology | CMOS |
Type of integrated circuit | digital |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 1680 КБ
MC14093B-D
pdf, 135 КБ