LMV358IDRG4, For an upgraded version with enhanced performance, please refer to; .; The LMV321, LMV358, and LMV324 devices are single, dual,

LMV358IDRG4, For an upgraded version with enhanced performance, please refer to; .; The LMV321, LMV358, and LMV324 devices are single, dual,
Изображения служат только для ознакомления,
см. техническую документацию
49 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт. на сумму 245 руб.
Посмотреть аналоги10
Номенклатурный номер: 8011019026
Артикул: LMV358IDRG4
Бренд / Производитель: Texas Instruments

Описание

Усилитель общего назначения, 2 схемы, Rail-to-Rail 8-SOIC

Технические параметры

Amplifier Type General Purpose
Base Product Number LMV358 ->
Current - Input Bias 15nA
Current - Output / Channel 40mA
Current - Supply 210ВµA (x2 Channels)
ECCN EAR99
Gain Bandwidth Product 1MHz
HTSUS 8542.33.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 2
Operating Temperature -40В°C ~ 125В°C (TA)
Output Type Rail-to-Rail
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 1V/Вµs
Supplier Device Package 8-SOIC
Voltage - Input Offset 1.7mV
Voltage - Supply, Single/Dual (В±) 2.7V ~ 5.5V, В±1.35V ~ 2.75V
Amplifier Type: Low Voltage Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 65 dB
en - Input Voltage Noise Density: 39 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Cost Optimized, EMI Hardened, Standard Amps
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 250 nA
In - Input Noise Current Density: 0.21 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 210 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 40 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: LMV358
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: BiCMOS
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 7 mV