AD8648ARZ

PartNumber: AD8648ARZ
Ном. номер: 8011799438
Производитель: Analog Devices
Фото 1/3 AD8648ARZ
Фото 2/3 AD8648ARZФото 3/3 AD8648ARZ
Доступно на заказ 30 шт. Отгрузка со склада в г.Москва 5 дней.
210 руб. × = 210 руб.

Описание

The AD8648ARZ is a 24MHz Quad Rail-to-rail Input/Output Amplifier features low offset voltage, wide signal bandwidth, low input voltage and low current noise. The combination of 24MHz bandwidth, low offset, low noise and very low input bias current makes this amplifier useful in a wide variety of applications. Filters, integrators, photodiode amplifiers and high impedance sensors all benefit from the combination of performance features. AC applications benefit from the wide bandwidth and low distortion. The AD8648 offers high output drive capability, which is excellent for audio line drivers and other low impedance applications. Applications include portable and low powered instrumentation, audio amplification for portable devices, portable phone headsets, barcode scanners and multipole filters. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs and other wide output swing devices in single-supply systems.

• 2.5mV Maximum offset voltage
• Single-supply operation
• 8nV/√Hz Noise
• 120mA Short-circuit output current
• No phase reversal
• 1pA Input bias current
• 2mA Maximum supply current per amplifier
• Unity-gain stable

Low Cost 20MHZ Quad Amp (EAR99)

Технические параметры

размеры
8.75 x 4 x 1.5mm
высота
1.5mm
длина
8.75mm
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
4
тип выхода
Rail to Rail
тип упаковки
SOIC
Pin Count
14
Power Supply Type
Single
Typical Gain Bandwidth Product
24MHz
Typical Single Supply Voltage
3 V, 5 V
Typical Slew Rate
11V/µs
Typical Voltage Gain
116 dB
ширина
4mm
Typical Input Voltage Noise Density
8nV/√Hz

Дополнительная информация

AD8646/AD8647/AD8648 24 MHz Rail-to-Rail Amplifiers with Shutdown Option Data Sheet
Datasheet AD8648ARZ