AD8032BRZ

PartNumber: AD8032BRZ
Ном. номер: 8012535095
Производитель: Analog Devices
AD8032BRZ
Доступно на заказ 100 шт. Отгрузка со склада в г.Москва 5 дней.
520 руб. × = 520 руб.
от 10 шт. — 340 руб.
от 20 шт. — 316 руб.

Описание

The AD8032BRZ is a single-supply Voltage Feedback Amplifier feature high speed performance with 80MHz of small signal bandwidth, 30V/µs slew rate and 125ns settling time. This performance is possible while consuming less than 4.0mW of power from a single 5V supply. These features increase the operation time of high speed, battery-powered systems without compromising dynamic performance. The products have true single-supply capability with rail-to-rail input and output characteristics and are specified for +2.7, +5 and ±5V supplies. The input voltage range can extend to 500mV beyond each rail. The output voltage swings to within 20mV of each rail providing the maximum output dynamic range.

• Low power
• High speed and fast settling on 5V
• Rail-to-rail input and output
• No phase reversal with input 0.5V beyond supplies
• Input CMVR extends beyond rails by 200mV
• Output swing to within 20mV of either rail
• 125ns Settling time to 0.1%
• 15mA Output current

SOIC DUAL LOW POWER OP AMP (EAR99)

Дополнительная информация

Datasheet AD8032BRZ