5569984-1, Modular Connectors / Ethernet Connectors MJ TE 6P HTN TE 6P RJ25 T/H

5569984-1, Modular Connectors / Ethernet Connectors MJ TE 6P HTN TE 6P RJ25 T/H
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.400 руб.
от 100 шт.359 руб.
от 528 шт.295.21 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004914942
Артикул: 5569984-1
Бренд: TE Connectivity

Описание

Connectors\Modular Connectors / Ethernet Connectors

Технические параметры

Application: 10 Base-T
Brand: TE Connectivity/AMP
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 200 mA, 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 176
Flammability Rating: UL 94 V-0
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 6P6C
Number of Positions: 6 Position
Packaging: Tray
Performance Category: Cat 3
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Modular
USOC Codes: RJ25
Вес, г 2.74