3-350820-2, Ultra-Fast .250 Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 1.3mm² to
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
63 760 руб.
Добавить в корзину 1 шт.
на сумму 63 760 руб.
Описание
Connectors\Wire Terminals & Splices\Spade Connectors
FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads.
Технические параметры
Colour | Blue |
Contact Material | Brass |
Contact Plating | Tin |
Gender | Female |
Insulation | Insulated |
Insulation Material | Nylon 66 |
Maximum Wire Size AWG | 14AWG |
Maximum Wire Size mm² | 2mm² |
Minimum Wire Size AWG | 16AWG |
Minimum Wire Size mm² | 1.3mm² |
Series | Ultra-Fast.250 |
Tab Size | 6.35x0.81mm |
Termination Method | Crimp |
Type | Receptacle |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 350820 -> |
Color | Blue |
Contact Finish | Tin |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
HTSUS | 8536.90.4000 |
Insulation Diameter | 0.160"" (4.06mm) |
Length - Overall | 0.855"" (21.72mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Tab Thickness | 0.032"" (0.81mm) |
Tab Width | 0.250"" (6.35mm) |
Terminal Type | Standard |
Termination | Crimp |
Wire Gauge | 14-16 AWG |
Factory Pack Quantity | 1000 |
Material | Brass |
Mounting Angle | Straight |
Mounting Style | Push-In |
Packaging | Bulk |
Product | Quick Disconnects |
Stud - Tab Size | 6.35 mm x 0.81 mm |
Termination Style | Crimp |
Voltage Rating | 600 V |
Wire Gauge Max | 14 AWG |
Техническая документация
3-350819-2 drawing
pdf, 41 КБ
Datasheet
pdf, 128 КБ
Datasheet
pdf, 288 КБ
Datasheet
pdf, 881 КБ
Datasheet 3-350820-2|1000
pdf, 36 КБ
Чертеж
pdf, 52 КБ