DF2623FA20JV

PartNumber: DF2623FA20JV
Ном. номер: 8015286648
Производитель: Renesas Technology
DF2623FA20JV
Доступно на заказ 75 шт. Отгрузка со склада в г.Москва 5 дней.
750 руб. × = 750 руб.
от 5 шт. — 670 руб.
от 10 шт. — 638 руб.

Описание

Microcontroller
MCU 16-bit H8S CISC 256KB Flash 3.3V/5V 100-Pin PQFP

IC, Микроконтроллер, H8S, 20MHz, CAN/SCI, Flash 256K, RAM 12K,3.3/5V, -40C to 85C, 100 PQFP

Технические параметры

EU RoHS
Compliant
Family Name
H8S
Data Bus Width (bit)
16
Instruction Set Architecture
CISC
Maximum Clock Rate (MHz)
20
Maximum CPU Frequency (MHz)
20
Program Memory Type
Flash
Program Memory Size
256KB
Maximum Expanded Memory Size
16MB
RAM Size
12KB
Number of Programmable I/Os
53
Programmability
Yes
Number of Timers
6
Interface Type
CAN/SCI
CAN
1
I2C
0
SPI
0
Watchdog
1
Ethernet
0
UART
0
USART
0
USB
0
I2S
0
Special Features
CAN Controller
Maximum Operating Supply Voltage (V)
3.6|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
16
ADC Resolution
10
Number of ADCs
Single
DAC Channels
2
DAC Resolution
8
Number of DACs
Single
Minimum Operating Supply Voltage (V)
3|4.5
Typical Operating Supply Voltage (V)
3.3|5
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
2.7
Package Length (mm)
14
Package Width (mm)
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
100
Lead Shape
Gull-wing