MCP6001UT-I/OT

PartNumber: MCP6001UT-I/OT
Ном. номер: 8016507180
Производитель: Microchip
Фото 1/4 MCP6001UT-I/OT
Фото 2/4 MCP6001UT-I/OTФото 3/4 MCP6001UT-I/OTФото 4/4 MCP6001UT-I/OT
Доступно на заказ 2834 шт. Отгрузка со склада в г.Москва 5 дней.
24 руб. × = 24 руб.
от 200 шт. — 6 руб.
от 400 шт. — 5.30 руб.
Есть аналоги

Описание

The MCP6001UT-I/OT is an Operational Amplifier is specifically designed for general-purpose applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100µA (typical) quiescent current. Additionally, the MCP6001supports rail-to-rail input and output swing, with a common mode input voltage range of VDD +300mV to VSS - 300mV. This family of op amps is designed with Microchip's advanced CMOS process. The MCP6001 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8 to 6.0V.

• IQ = 100µA (typical) Supply current

5 SOT-23 T/R Single 1.8V, 1MHz OP, I temp; alt pinout

Технические параметры

Amplifier Type
Low Power
размеры
3.1 x 1.8 x 1.3mm
высота
1.3mm
длина
3.1mm
Maximum Operating Frequency
1 kHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип выхода
Rail to Rail
тип упаковки
SOT-23
Pin Count
5
Power Supply Type
Single
Typical Gain Bandwidth Product
1MHz
Typical Single Supply Voltage
1.8 → 6 V
Typical Slew Rate
0.6V/µs
Typical Voltage Gain
112 dB
ширина
1.8mm
Typical Input Voltage Noise Density
28nV/√Hz

Дополнительная информация

Datasheet MCP6001UT-I/OT
Datasheet MCP6001UT-I/OT