LM2574-5.0YN, Switching Voltage Regulators 0.5A Step-Down SMPS Regulator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 25 шт. —
300 руб.
от 100 шт. —
252 руб.
от 250 шт. —
234.48 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Conv DC-DC 4V to 40V Step Down Single-Out 5V 0.5A 8-Pin PDIP Tube
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Voltage, Max: | 40 V |
Input Voltage, Min: | 4.75 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current: | 500 mA |
Output Voltage: | 5 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Series: | LM2574 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 52 kHz |
Topology: | Buck |
Type: | Buck Regulator |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 78(Typ) |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Input Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 40(Max) |
Output Type | Fixed |
Output Voltage (V) | 5 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Switching Frequency (kHz) | 58 |
Switching Regulator | Yes |
Type | Step Down |
Typical Quiescent Current (uA) | 5000 |
Converter Type | Step Down |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 500mA |
Maximum Output Voltage | 5 V |
Maximum Switching Frequency | 0.058 MHz |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Package Type | PDIP |
Width | 6.48mm |
Efficiency | 78% |
Вес, г | 5.897 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем