PIC18F14K50-I/SO

PartNumber: PIC18F14K50-I/SO
Ном. номер: 8017868990
Производитель: Microchip
Фото 1/2 PIC18F14K50-I/SO
Фото 2/2 PIC18F14K50-I/SO
Доступно на заказ 369 шт. Отгрузка со склада в г.Москва 5 дней.
130 руб. × = 130 руб.
от 100 шт. — 54 руб.
от 200 шт. — 51 руб.
Есть аналоги

Описание

The PIC18F14K50-I/SO is a 20-pin USB Flash Microcontroller with XLP technology. This PIC® Microcontroller features a full speed USB 2.0 compliant interface that can automatically change clock sources and power levels upon connection to a host, making it an exceptional device for battery-powered applications. The addition of mTouch™ touch sensing compatibility, a 10-bit ADC, motor control PWMs and a host of serial interfaces make the PIC18F14K50 the perfect device to Just add USB to any application. The oscillator module has a variety of clock sources and features that allow it to be used in a wide range of applications, maximizing performance and minimizing power consumption. The two-speed start-up mode provides additional power savings by minimizing the latency between external Oscillator Start-up Timer (OST) and code execution.

• High performance PIC18 core - Self-programmable under software control
• Full speed universal serial bus (USB) interface
• Flexible oscillator structure - CPU divider to run the core slower than the USB peripheral
• Extreme low-power management
• Analogue-to-digital converter (ADC) module
• Peripheral highlights - 14 I/O pins plus 1 input-only pin and SR latch mode
• Self-programmable under software control
• Extended watchdog timer (WDT) - Programmable period from 4ms to 131s
• Single-supply 3V In-Circuit Serial Programming™ (ICSP™) via two pins

20 SOIC .300in TUBE 16 KB Flash, 768 RAM, 15 I/O, 10-Bit ADC, USB 2.0

Технические параметры

EU RoHS
Compliant
Family Name
PIC18
Data Bus Width (bit)
8
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
48
Maximum CPU Frequency (MHz)
48
Device Core
PIC
Program Memory Type
Flash
Program Memory Size
16KB
Maximum Expanded Memory Size
2MB
RAM Size
768B
Number of Programmable I/Os
15
Core Architecture
PIC
Programmability
Yes
Number of Timers
4
Interface Type
I2C/SPI/USART/USB
CAN
0
I2C
1
PWM
1
SPI
1
Watchdog
1
Ethernet
0
UART
0
Analog Comparators
2
USART
1
USB
1
I2S
0
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
11
ADC Resolution
10
Number of ADCs
Single
Packaging
Tube
Maximum Power Dissipation (mW)
800
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Supplier Temperature Grade
Industrial
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
2.05(Min)
Package Length (mm)
12.8
Package Width (mm)
7.49
PCB changed
20
Standard Package Name
SOP
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing

Дополнительная информация

Datasheet PIC18F14K50-I/SO