STM32F107RCT7, ARM Microcontrollers - MCU 32-Bit ARM Cortex 256kb Connectivity

Фото 1/2 STM32F107RCT7, ARM Microcontrollers - MCU 32-Bit ARM Cortex 256kb Connectivity
Изображения служат только для ознакомления,
см. техническую документацию
662 шт., срок 4-6 недель
3 040 руб.
от 10 шт.2 610 руб.
от 25 шт.2 320 руб.
от 100 шт.1 875.40 руб.
Добавить в корзину 1 шт. на сумму 3 040 руб.
Альтернативные предложения2
Номенклатурный номер: 8018689321
Артикул: STM32F107RCT7
Бренд / Производитель: STMicroelectronics

Описание

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Технические параметры

ADCs 16x12 bit
Data Bus Width 32bit
Device Core ARM Cortex M3
Family Name STM32F1
Instruction Set Architecture RISC
Maximum Frequency 72MHz
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 2
Number of CAN Channels 2
Number of Ethernet Channels 0
Number of I2C Channels 2
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 1x16 bit
Number of SPI Channels 3
Number of UART Channels 0
Number of USART Channels 5
Package Type LQFP
Pin Count 64
Program Memory Size 256 kB
Program Memory Type Flash
Pulse Width Modulation 1(16 bit)
RAM Size 64 kB
Typical Operating Supply Voltage 2 → 3.6 V
USB Channels 1 x OTG
Width 10mm
Maximum Number of Ethernet Channels 0
ADC Channels 16/16
ADC Resolution (bit) 12/12
Automotive No
CAN 2
Core Architecture ARM
DAC Channels 2/2
DAC Resolution (bit) 12/12
ECCN (US) 3A991a.2.
Ethernet 1
EU RoHS Compliant
I2C 1
I2S 2
Interface Type CAN/Ethernet/I2C/I2S/SPI/USART/USB
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 72
Maximum CPU Frequency (MHz) 72
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 105
Maximum Power Dissipation (mW) 444
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 7
Number of ADCs Dual
Number of DACs Dual
Number of I/Os 51
Packaging Tray
Part Status Active
PCB changed 64
PPAP No
Programmability Yes
PWM 1
Special Features CAN Controller
SPI 3
Standard Package Name QFP
Supplier Package LQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3
UART 0
USART 5
USB 1
Watchdog 2

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2790 КБ
Datasheet
pdf, 2108 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.