MCP9700T-E/LT

PartNumber: MCP9700T-E/LT
Ном. номер: 8019333719
Производитель: Microchip
Фото 1/4 MCP9700T-E/LT
Фото 2/4 MCP9700T-E/LTФото 3/4 MCP9700T-E/LTФото 4/4 MCP9700T-E/LT
Доступно на заказ 2746 шт. Отгрузка со склада в г.Москва 5 дней.
25 руб. × = 25 руб.
от 200 шт. — 6 руб.
от 400 шт. — 5.60 руб.

Описание

The MCP9700T-E/LT is a Linear Active Thermistor IC which converts temperature to analogue voltage. The device does not require an additional signal-conditioning circuit. The voltage output pin (VOUT) can be directly connected to the ADC input of a microcontroller. The device temperature coefficients are scaled to provide a 1°C/bit resolution for an 8-bit ADC with a reference voltage of 2.5V. When measuring relative change in temperature from +25°C, an accuracy of ±1°C (typical) can be realized from 0 to +70°C. This accuracy can also be achieved by applying system calibration at +25°C. In addition, this family is immune to the effects of parasitic capacitance and can drive large capacitive loads.

• 10mV/°C (typical) Optimized for ADC
• Optimized to drive large capacitive loads
• 6µA (typical) Low operating current

5 SC70 T/R Linear Active Thermister (TM) IC (10mV/oC)

Технические параметры

точность
±1°C
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Package Type
SC-70
Pin Count
5
Sensor Gain
10mV/°C
Width
1.35mm
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Supply Voltage
5.5 V
Sensor Function
Temperature Sensor
высота
1mm
длина
2.2mm
тип монтажа
Surface Mount
тип выхода
Analogue

Дополнительная информация

Datasheet MCP9700T-E/LT
Datasheet MCP9700T-E/LT
Datasheet MCP9700T-E/LT