LCA715

PartNumber: LCA715
Ном. номер: 8021501411
Производитель: Ixys
LCA715
Доступно на заказ 116 шт. Отгрузка со склада в г.Москва 5 дней.
390 руб. × = 390 руб.
от 10 шт. — 240 руб.
от 20 шт. — 226 руб.

Описание

Solid State Relay
Relay SSR 50mA 1.4V DC-IN 2.2A 60V AC/DC-OUT 6-Pin PDIP Tube

1-Form-A solid state relay with optically coupled MOSFET

Технические параметры

EU RoHS
Compliant
Maximum Input Voltage (V)
1.4
I/O Isolation Voltage (V)
3750(RMS)
Maximum Output Voltage (V)
60
Maximum Input Current (mA)
50
Maximum Output Current (A)
2.2
Input Type
DC
Output Device
MOSFET
Output Type
AC|DC
Maximum Turn-Off Time (ms)
0.25
Maximum Turn-On Time (ms)
2.5
Circuit Arrangement
1 Form A
Maximum Off-State Leakage Current (uA)
1
Typical Input to Output Capacitance (pF)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Minimum Input Voltage (V)
0.9
Mounting
Through Hole
Package Height (mm)
3.3
Package Length (mm)
8.38
Package Width (mm)
6.35
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
6
Lead Shape
Through Hole