NE5532AD8R2G

Фото 1/3 NE5532AD8R2G
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8022695221
Бренд / Производитель: ON Semiconductor***

Описание

Op Amp Dual Low Noise Amplifier ±20V Automotive 8-Pin SOIC N T/R

Технические параметры

Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type Low Noise Amplifier
Maximum Dual Supply Voltage (V) ±20
Maximum Input Bias Current (uA) 0.8±15V
Maximum Input Offset Current (uA) 0.15±15V
Maximum Input Offset Voltage (mV) 4±15V
Maximum Operating Temperature (°C) 70
Maximum Power Dissipation (mW) 780
Maximum Supply Current (mA) 16±15V
Minimum CMRR (dB) 70
Minimum CMRR Range (dB) 70 to 71
Minimum Dual Supply Voltage (V) ±3
Minimum Operating Temperature (°C) 0
Minimum PSRR (dB) 100(Typ)
Mounting Surface Mount
Number of Channels per Chip 2
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Dual
PPAP No
Shut Down Support No
Standard Package Name SOP
Supplier Package SOIC N
Type Low Noise Amplifier
Typical Dual Supply Voltage (V) ±5|±9|±12|±15|±18
Typical Gain Bandwidth Product (MHz) 10
Typical Input Noise Voltage Density (nV/rtHz) 8±15V
Typical Noninverting Input Current Noise Density (pA/rtHz) 2.7±15V
Typical Output Resistance (Ohm) 0.3
Typical Slew Rate (V/us) 9±15V
Typical Voltage Gain (dB) 100
Диапазон Напряжения Питания ±3В до±20В
Количество Выводов 8вывод(-ов)
Количество Усилителей 2 Усилителя
Максимальная Рабочая Температура 70 C
Минимальная Рабочая Температура 0 C
Полоса Пропускания 10МГц
Скорость Нарастания 9В/мкс
Стиль Корпуса Усилителя SOIC
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Amplifier Type: Low Noise Amplifier
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 70 dB
Dual Supply Voltage: +/-5 V, +/-9 V, +/-12 V
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 800 nA
In - Input Noise Current Density: 2.7 pA/sqrt Hz
Manufacturer: onsemi
Maximum Dual Supply Voltage: +/-20 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-3 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 8 mA
Operating Supply Voltage: +/-3 V to+/-20 V
Output Current per Channel: 38 mA
Package/Case: SOIC-8
Pd - Power Dissipation: 780 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Qualification: AEC-Q100
Series: NE5532
Shutdown: No Shutdown
SR - Slew Rate: 9 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: +/-20 V
Supply Voltage - Min: +/-3 V
Technology: Bipolar
Vcm - Common Mode Voltage: Negative Rail+3 V to Positive Rail-3 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 4 mV

Техническая документация

Datasheet
pdf, 192 КБ
Datasheet
pdf, 193 КБ