SN74ACT14DR

Фото 1/3 SN74ACT14DR
Изображения служат только для ознакомления,
см. техническую документацию
37 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт. на сумму 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8022734736
Бренд / Производитель: Texas Instruments

Описание

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R

Технические параметры

Features Schmitt Trigger
High Level Output Current 24mAгЂЃ24mA
Logic Type Inverter
Maximum Operating Temperature +85в„ѓ
Minimum Operating Temperature -40в„ѓ
Number Of Circuits 6
Number Of Inputs/Bits Per Element 6
Propagation Delay - Max 11.5ns @ 5VпјЊ50pF
Quiescent Current 2uA
Series 74ACT
Supply Voltage - Max 5.5V
Supply Voltage - Min 4.5V
Absolute Propagation Delay Time (ns) 12.5
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Logic Family ACT
Logic Function Inverter Schmitt Trigger
Maximum High Level Output Current (mA) -24
Maximum Low Level Output Current (mA) 24
Maximum Low Level Output Voltage (V) 0.36
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time @ Maximum CL (ns) 11.5@5V
Maximum Quiescent Current (uA) 2
Minimum High Level Output Voltage (V) 3.86
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Elements per Chip 6
Output Type Push-Pull
Packaging Tape and Reel
Part Status Active
PCB changed 14
Pin Count 14
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Standard Package Name SO
Supplier Package SOIC
Supplier Temperature Grade Commercial
Typical Operating Supply Voltage (V) 5
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Inverter Schmitt Trigger
High Level Output Current: -24 mA
Input Type: Schmitt Trigger
Logic Family: ACT
Logic Type: CMOS
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: 6 Circuit
Number of Output Lines: 6 Output
Operating Supply Voltage: 5 V
Operating Temperature Range: -40 C to+85 C
Output Type: CMOS
Package / Case: SOIC-14
Product Category: Inverters
Product Type: Inverters
Propagation Delay Time: 12.5 ns
Series: SN74ACT14
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

74ACT14D
pdf, 517 КБ
Datasheet SN74ACT14DR
pdf, 1109 КБ
Datasheet SN*4ACT14
pdf, 1109 КБ