BD244CG, Транзистор PNP, биполярный, 100В, 6А, 65Вт, TO220AB

Фото 1/4 BD244CG, Транзистор PNP, биполярный, 100В, 6А, 65Вт, TO220AB
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
Кратность заказа 50 шт.
от 200 шт.220 руб.
от 500 шт.176 руб.
от 1000 шт.157.13 руб.
Добавить в корзину 50 шт. на сумму 15 500 руб.
Номенклатурный номер: 8023129848
Артикул: BD244CG
Бренд / Производитель: ON Semiconductor***

Описание

TRANSISTOR, PNP, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency ft:3MHz; Power Dissipation Pd:65W; DC Collector Current:-6A; DC Current Gain hFE:30hFE; Transistor Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:Lead (27-Jun-2018); Alternate Case Style:SOT-78B; Collector Emitter Saturation Voltage Vce(on):-1.5V; Continuous Collector Current Ic Max:6A; Current Ic Continuous a Max:6A; Current Ic hFE:300mA; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:3MHz; Gain Bandwidth ft Typ:3MHz; Hfe Min:30; No. of Transistors:1; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +150°C; Power Dissipation Ptot Max:65W; Voltage Vcbo:100V

Технические параметры

Brand ON Semiconductor
Collector- Base Voltage VCBO 100 V
Collector- Emitter Voltage VCEO Max 100 V
Collector-Emitter Saturation Voltage 1.5 V
Configuration Single
Continuous Collector Current 6 A
DC Collector/Base Gain hfe Min 30
Emitter- Base Voltage VEBO 5 V
Factory Pack Quantity 50
Gain Bandwidth Product fT 3 MHz
Height 9.28 mm(Max)
Length 10.28 mm(Max)
Manufacturer ON Semiconductor
Maximum DC Collector Current 6 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Package / Case TO-220-3
Packaging Tube
Pd - Power Dissipation 65 W
Product Category Bipolar Transistors-BJT
RoHS Details
Series BD244C
Transistor Polarity PNP
Unit Weight 0.211644 oz
Width 4.82 mm(Max)
Brand: onsemi
Collector- Base Voltage VCBO: 100 V
Collector- Emitter Voltage VCEO Max: 100 V
Collector-Emitter Saturation Voltage: 1.5 V
Configuration: Single
Continuous Collector Current: 6 A
DC Collector/Base Gain hfe Min: 30
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Bandwidth Product fT: 3 MHz
Manufacturer: onsemi
Maximum DC Collector Current: 6 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 65 W
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: BD244C
Subcategory: Transistors
Technology: Si
Transistor Polarity: PNP
Вес, г 1.99

Техническая документация

Datasheet
pdf, 113 КБ
Datasheet BD244A
pdf, 157 КБ