BAT42

Фото 1/4 BAT42
Изображения служат только для ознакомления,
см. техническую документацию
355 шт., срок 7-9 недель
12 руб.
Мин. кол-во для заказа 30 шт.
Добавить в корзину 30 шт. на сумму 360 руб.
Альтернативные предложения4
Номенклатурный номер: 8024024809
Бренд / Производитель: STMicroelectronics

Описание

DIODE, SCHOTTKY, SMALL SIGNAL; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:400mV; Forward Surge Current Ifsm Max:4A; Operating Temperature Max:125°C; Diode Case Style:DO-35; No. of Pins:2Pins; Product Range:BAT42 Series; Automotive Qualification Standard:-; SVHC:No SVHC (17-Dec-2015); Alternate Case Style:SOD-27; Current If @ Vf:10mA; Current Ifsm:4A; Device Marking:BAT42; Diode Type:Schottky; External Diameter:1.85mm; External Length / Height:4.25mm; Forward Voltage:400mV; Junction Temperature Tj Max:125°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +125°C; Reverse Recovery Time trr Max:5ns

Технические параметры

кол-во в упаковке 4000
Brand STMicroelectronics
Configuration Single
Factory Pack Quantity 4000
Height 2 mm(Max)
If - Forward Current 0.2 A
Ifsm - Forward Surge Current 4 A
Ir - Reverse Current 0.5 uA
Length 4.5 mm(Max)
Manufacturer STMicroelectronics
Maximum Operating Temperature +125 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Operating Temperature Range -65 C to+125 C
Package / Case DO-35
Packaging Reel
Product Schottky Diodes
Product Category Schottky Diodes Rectifiers
RoHS Details
Series BAT42
Technology Si
trr - Reverse Recovery time 5 ns
Type Schottky Rectifier
Vf - Forward Voltage 0.45 V
Vrrm - Repetitive Reverse Voltage 30 V
Width 2 mm(Max)
Diameter 1.7mm
Diode Configuration Single
Diode Technology Schottky
Diode Type Schottky
Maximum Continuous Forward Current 200mA
Maximum Forward Voltage Drop 450mV
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type DO-35
Peak Non-Repetitive Forward Surge Current 4A
Peak Reverse Recovery Time 5ns
Peak Reverse Repetitive Voltage 30V
Pin Count 2
Rectifier Type Schottky Diode

Техническая документация

Datasheet
pdf, 504 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 504 КБ
BAT42 BAT43
pdf, 506 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.