179227-4, AMP CT CRIMP-2 REC CONT AU

Фото 1/3 179227-4, AMP CT CRIMP-2 REC CONT AU
Изображения служат только для ознакомления,
см. техническую документацию
46 руб.
Кратность заказа 10000 шт.
от 20000 шт.44 руб.
от 30000 шт.43 руб.
от 50000 шт.42.15 руб.
Добавить в корзину 10000 шт. на сумму 460 000 руб.
Номенклатурный номер: 8025580501
Артикул: 179227-4
Бренд: TE Connectivity

Описание

The AMP CT connectors are a miniature wire-to-board and wire-to-wire interconnect solution. The AMP CT connector series has proven performance in its harness making capability.

Технические параметры

Contact Material Phosphor Bronze
Contact Plating Gold
For Use With Wire-to-Board Connector, Wire-to-Wire Connector
Gender Female
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 26AWG
Maximum Wire Size mm² 0.12mm²
Minimum Operating Temperature -30°C
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.4mm²
Series AMP CT
Termination Method Crimp
Application: Wire-to-Board, Wire-to-Wire, Power, Signal
Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Type: Socket(Female)
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -30 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel, Cut Tape
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: AMP CT
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Common Termination
Voltage Rating: 125 V
Wire Gauge: 26 AWG to 22 AWG

Техническая документация

Datasheet
pdf, 49 КБ
Datasheet
pdf, 50 КБ
Datasheet 179227-4
pdf, 156 КБ