EKYB630ELL102MK40S, 63VDC 1000uF Tol 20% 12.5x40mm

EKYB630ELL102MK40S, 63VDC 1000uF Tol 20% 12.5x40mm
Изображения служат только для ознакомления,
см. техническую документацию
59000 шт., срок 7 недель
250 руб.
Кратность заказа 100 шт.
от 500 шт.150 руб.
от 1000 шт.133 руб.
от 1500 шт.123.33 руб.
Добавить в корзину 100 шт. на сумму 25 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025582571
Артикул: EKYB630ELL102MK40S
Бренд: Chemi-Con

Описание

KYB Aluminum Electrolytic Capacitors

Chemi-Con KYB Miniature Aluminum Electrolytic Capacitors respond to the increased downsizing trend of power supplies in several markets by offering the smallest size, longest life and highest ripple current when compared to existing similar products. Chemi-Con KYB Aluminum Electrolytic Capacitors are ideally suited for output filtering in power supplies, provide 4000 to 10.000 hours operation at +105°C, and use an innovative type of electrolyte to reduce impedance. Applications include industrial equipment, consumer appliances, adapters, LED Drivers, and backlight units for LCD displays, all of which have increasingly smaller board spaces.

Технические параметры

Brand: Chemi-Con
ESR: 20 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Ripple Current: 3 A
Subcategory: Capacitors
Termination Style: Radial
Type: Miniature Aluminum Electrolytic Capacitor

Техническая документация

Datasheet
pdf, 264 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.