T491A226M010AT, Tantalum Capacitors - Solid SMD 10V 22uF 1206 20% ESR=6ohms

Фото 1/2 T491A226M010AT, Tantalum Capacitors - Solid SMD 10V 22uF 1206 20% ESR=6ohms
Изображения служат только для ознакомления,
см. техническую документацию
37 руб.
Кратность заказа 2000 шт.
от 4000 шт.35 руб.
от 10000 шт.34 руб.
Добавить в корзину 2000 шт. на сумму 74 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025582850
Артикул: T491A226M010AT
Бренд: Kemet Electronics

Описание

22ВµF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 3.2Ohm

Технические параметры

Capacitance 22ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 3.2Ohm
Features General Purpose
Height - Seated (Max) 0.071"" (1.80mm)
HTSUS 8532.21.0050
Lifetime @ Temp. 2000 Hrs @ 125В°C
Manufacturer Size Code A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 1206 (3216 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series T491 ->
Size / Dimension 0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Tolerance В±20%
Type Molded
Voltage - Rated 10V
Automotive No
Capacitance Value 22uF
Case Code A
Case Style Molded
Construction Flat
Dissipation Factor (%) 8
ECCN (US) EAR99
Equivalent Series Resistance Type Standard
ESR (Ohm) 3.2
EU RoHS Compliant
Fail Safe with Built-in Fuse No
High Shock and Vibrating Yes
IL (uA) 2.2
IR (mA) 112
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package/Case 3216-18
Packaging Tape and Reel
Part Status Active
Polarity Polar
PPAP No
Size (mm) 3.2 X 1.6 X 1.6
Temperature Range @ Derated Voltage (°C) 85 to 125
Termination Style Inward L
Voltage 10VDC
DCL 2.2(uA)
DF 8%
ESR 3.2(ohm)
Failure Rate Not Required
High Shock and Vibration YES
Insulation Not Required
Lead Diameter (nom) Not Required(mm)
Lead Spacing (nom) Not Required(mm)
Length W/Weld Not Required(mm)
Length W/Weld (max) Not Required mm
Mounting Style Surface Mount
Operating Temp Range -55C to 125C
Product Depth (mm) 1.6(mm)
Product Height (mm) 1.6(mm)
Rad Hardened No
Seal Not Required
Seated Plane Height Not Required(mm)
Temperature Range @ Derated Voltage 85 TO 125
Wire Form Not Required

Техническая документация

Datasheet
pdf, 1070 КБ
Datasheet
pdf, 1092 КБ
Документация
pdf, 1715 КБ