RC0805FR-101KL, Not Recommended for New DesignsThick Film Resistors - SMD 1 kOhms 250 mW 0805 1%

RC0805FR-101KL, Not Recommended for New DesignsThick Film Resistors - SMD 1 kOhms 250 mW 0805 1%
Изображения служат только для ознакомления,
см. техническую документацию
40000 шт., срок 7 недель
2 руб.
Кратность заказа 10000 шт.
от 20000 шт.1 руб.
Добавить в корзину 10000 шт. на сумму 20 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025584013
Артикул: RC0805FR-101KL
Бренд: Yageo

Описание

Thick Film RC & RE Series Precision Resistors

YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.

Технические параметры

Application: High Reliability
Brand: YAGEO
Case Code - in: 0805
Case Code - mm: 2012
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Series: RC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose

Техническая документация

Datasheet
pdf, 751 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.