MMBT3904VL, Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB

MMBT3904VL, Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB
Изображения служат только для ознакомления,
см. техническую документацию
110000 шт., срок 7 недель
4 руб.
Кратность заказа 10000 шт.
от 20000 шт.3 руб.
Добавить в корзину 10000 шт. на сумму 40 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025585519
Артикул: MMBT3904VL
Бренд: Nexperia B.V.

Описание

SOT23 Surface-Mounted Package Products Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Технические параметры

Brand: Nexperia
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 40 V
Collector-Emitter Saturation Voltage: 300 mV
Configuration: Single
Emitter- Base Voltage VEBO: 6 V
Factory Pack Quantity: 10000
Gain Bandwidth Product fT: 300 MHz
Manufacturer: Nexperia
Maximum DC Collector Current: 200 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SOT-23-3
Part # Aliases: 933864360235
Pd - Power Dissipation: 250 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN

Техническая документация

Datasheet
pdf, 202 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.