350540-1, Pin & Socket Connectors PCB PIN HEADER 2P

350540-1, Pin & Socket Connectors PCB PIN HEADER 2P
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
Кратность заказа 100 шт.
от 500 шт.230 руб.
от 1000 шт.210 руб.
от 2500 шт.204.85 руб.
Добавить в корзину 100 шт. на сумму 24 000 руб.
Номенклатурный номер: 8025587964
Артикул: 350540-1
Бренд: TE Connectivity

Описание

MATE-N-LOK Connectors
TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Housing Color: Natural
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Style: PCB
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 5.08 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Headers
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Through Hole
Tradename: MATE-N-LOK
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 114 КБ