4610X-102-152LF, Resistor Networks & Arrays 10pins 1.5Kohms Isolated

40 руб.
Кратность заказа 100 шт.
от 500 шт.34 руб.
от 1000 шт.28 руб.
Добавить в корзину 100 шт. на сумму 4 000 руб.
Номенклатурный номер: 8025590306
Артикул: 4610X-102-152LF
Бренд: Bourns

Описание

RESISTOR, ISOLATED RESISTOR NETWORK 5, 1.5KOHM, 2%, SIP, Product Range:4610X Series, Network Circuit Type:Isolated, No. of Elements:5Elements, Resistance:1.5kohm, Power Rating per Element:300mW, Resistance Tolerance: 2%, MSL:- , RoHS Compliant: Yes

Технические параметры

Case Size Not Required
Case Size per Element NOT REQUIRED
Case Style Conformal Coated
Circuit Designator ISOL
Construction Single Line
Failure Rate Not Required
Military Standard Not Required
Mounting Style Through Hole
No. of Terminals 10
Number of Resistors 5
Operating Temp Range -55C to 125C
Package / Case SIP
Package Type SIP
Packaging Bulk
Power Rating 1.25(W)
Power Rating Per Resistor 0.3(W)
Product Depth (mm) 2.49(mm)
Product Height (mm) 5.08(mm)
Product Length (mm) 25.35(mm)
Rad Hardened No
Resistance 1500(ohm)
Seated Plane Height 5.08(mm)
Technology Thick Film
Temperature Coefficient ±100(ppm/°C)
Temperature Range @ Derated Power 70 TO 125
Terminal Pitch 2.54(mm)
Termination Style Pin
Tolerance (+ or -) 2%
Type Network

Техническая документация

Datasheet
pdf, 459 КБ