WP934MD/LILGD, 3mm 617/568nm Bi-lvl LED INDICATOR

Фото 1/2 WP934MD/LILGD, 3mm 617/568nm Bi-lvl LED INDICATOR
Изображения служат только для ознакомления,
см. техническую документацию
21000 шт., срок 7 недель
120 руб.
Кратность заказа 500 шт.
от 1000 шт.94 руб.
от 2000 шт.85 руб.
от 5000 шт.82.88 руб.
Добавить в корзину 500 шт. на сумму 60 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025590868
Артикул: WP934MD/LILGD
Бренд: Kingbright

Описание

LED Circuit Board Indicators 3mm 617/568nm Bi-lvl LED INDICATOR

Технические параметры

Color Green (x 1), Red (x 1)
Configuration 2 High
Current 25mA Green, 30mA Red
ECCN EAR99
Environmental Information http://www.kingbrightusa.com/webimages/certificate
HTSUS 8541.40.2000
Lens Size 3.00mm Dia
Lens Style Round
Lens Type Diffused, Tinted
Millicandela Rating 2mcd Green, 0.6mcd Red
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bag
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Viewing Angle 40В°
Voltage Rating 1.9V Green, 1.7V Red
Wavelength - Peak 568nm, 617nm
Brand: Kingbright
Configuration: 2 Single Color LEDs, Bi-Level
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 2 mA
Illumination Color: Red, Green
LED Size: 3 mm
Luminous Intensity: 1 mcd, 2 mcd
Manufacturer: Kingbright
Mounting Type: Through Hole
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 1.7 V, 19 V
Viewing Angle: 40 deg
Wavelength: 617 nm, 568 nm
Brand Kingbright
Factory Pack Quantity 500
If - Forward Current 2 mA
Illumination Color Red, Green
LED Size 3 mm
Luminous Intensity 1 mcd, 2 mcd
Manufacturer Kingbright
Mounting Type Through Hole
Packaging Bulk
Product Category LED Circuit Board Indicators
RoHS Details
Vf - Forward Voltage 1.7 V, 19 V
Wavelength 617 nm, 568 nm

Техническая документация

Datasheet
pdf, 543 КБ
Datasheet WP934MD/LILGD
pdf, 542 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.