UPW1H121MPD6TD, Aluminum Electrolytic Capacitors - Radial Leaded 120uF 50 Volts 20% AEC-Q200

UPW1H121MPD6TD, Aluminum Electrolytic Capacitors - Radial Leaded 120uF 50 Volts 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
9500 шт., срок 7 недель
68 руб.
Кратность заказа 500 шт.
от 1000 шт.65 руб.
от 2500 шт.61 руб.
Добавить в корзину 500 шт. на сумму 34 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025592156
Артикул: UPW1H121MPD6TD
Бренд: Nichicon Corp.

Описание

UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Технические параметры

Brand: Nichicon
Capacitance: 120 uF
Diameter: 10 mm
Dissipation Factor DF: 0.1
ESR: 162 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 5 mm
Lead Style: Straight
Leakage Current: 4 uA
Life: 5000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Ammo Pack
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 620 mA
Series: UPW
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 50 VDC

Техническая документация

Datasheet
pdf, 428 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.