132142, RF Connectors / Coaxial Connectors SMA BULKHEAD RECPT 4 HOLE FLANGE

132142, RF Connectors / Coaxial Connectors SMA BULKHEAD RECPT 4 HOLE FLANGE
Изображения служат только для ознакомления,
см. техническую документацию
2 560 руб.
от 10 шт.2 120 руб.
Добавить в корзину 1 шт. на сумму 2 560 руб.
Номенклатурный номер: 8025593082
Артикул: 132142
Бренд: Amphenol

Описание

Amphenol Connex Amphenol RF SMA Connector
This semi-precision, subminiature A (SMA) Connector from Amphenol RF features excellent electrical performance from DC to 18GHz. This high-performance SMA connector has a compact size, outstanding durability, and is available in standard and reverse polarity versions. Built in accordance with MIL-C-39012 and CECC 22110/111, this Amphenol RF Connector can be mated with all connectorsthat meet these spec mating diameters.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: Amphenol
Mating Cycles: 500
Maximum Frequency: 12.4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Flange Mount
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder Cup

Техническая документация

Datasheet
pdf, 294 КБ