561R10TCCQ15, 1Kvolts 15pF 5% .25LS NPO

Фото 1/2 561R10TCCQ15, 1Kvolts 15pF 5% .25LS NPO
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Кратность заказа 500 шт.
от 2000 шт.103 руб.
от 5000 шт.97.95 руб.
Добавить в корзину 500 шт. на сумму 60 000 руб.
Номенклатурный номер: 8025595783
Артикул: 561R10TCCQ15

Описание

The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.

Технические параметры

Capacitance 15pF
Capacitor Family Single Layer
Diameter 6.4mm
Dielectric C0G, NP0
Dielectric Material Family Ceramic
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Series 561R
Terminal Type Radial
Tolerance ±5%
Voltage 1kV dc
Automotive No
Capacitance Value 15pF
Construction Disc
Dissipation Factor (%) 0.1
ECCN (US) EAR99
EU RoHS Compliant
Lead Diameter (mm) 0.51
Maximum Operating Temperature (°C) 105
Microwave Application Yes
Minimum Insulation Resistance (Ohm) 50G
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Packaging Bulk
Part Status Active
PPAP No
Product Diameter (mm) 6.4(Max)
Size (mm) 6.4 X 4
Special Features Ultra Stable Over Temperature and Voltage
Terminal Pitch (mm) 6.4
Termination Style Radial
Type Ceramic Disc

Техническая документация

Datasheet
pdf, 428 КБ