CRCW040215R0FKEDC, Thick Film Resistors - SMD 1/16watt 15ohms 1% Commercial Use

CRCW040215R0FKEDC, Thick Film Resistors - SMD 1/16watt 15ohms 1% Commercial Use
Изображения служат только для ознакомления,
см. техническую документацию
0.80 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт. на сумму 8 000 руб.
Номенклатурный номер: 8025597741
Артикул: CRCW040215R0FKEDC

Описание

15 Ohms В±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Технические параметры

Composition Thick Film
ECCN EAR99
Height - Seated (Max) 0.014""(0.35mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0402(1005 Metric)
RoHS Status ROHS3 Compliant
Series CRCW-C->
Size / Dimension 0.039"" L x 0.020"" W(1.00mm x 0.50mm)
Supplier Device Package 0402
Temperature Coefficient В±100ppm/В°C
Application: Commercial Grade
Brand: Vishay/Dale
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Series: CRCW-C e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 93 КБ
Datasheet
pdf, 114 КБ