593D686X9020D2TE3, Tantalum Capacitors - Solid SMD 68uF 20volts 10% D case Molded

593D686X9020D2TE3, Tantalum Capacitors - Solid SMD 68uF 20volts 10% D case Molded
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт. на сумму 75 000 руб.
Альтернативные предложения1
Посмотреть аналоги8
Номенклатурный номер: 8025599789
Артикул: 593D686X9020D2TE3

Описание

68uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 20 V dc +/-10%, 593D Series | Vishay Dale 593D686X9020D2TE3 Конденсатор танталовый чип, габарит D, напряжение, В 20, емкость, мкФ 68.0, отклонение K, сопротивление ESR 0R175

Технические параметры

Case Code D
Case Style Molded
Construction SMT Chip
DCL 13.6(uA)
DF 6%
Equivalent Series Resistance Type LOW
ESR 0.175(ohm)
Fail Safe with Built-In Fuse NO
Failure Rate Not Required
High Shock and Vibration YES
Insulation Not Required
Lead Diameter (nom) Not Required(mm)
Lead Spacing (nom) Not Required(mm)
Length W/Weld Not Required(mm)
Length W/Weld (max) Not Required mm
Mounting Style Surface Mount
Number of Terminals 2
Operating Temp Range -55C to 125C
Package / Case 7343-31
Packaging Tape and Reel
Polarity Polar
Product Depth (mm) 4.3(mm)
Product Height (mm) 2.8(mm)
Rad Hardened No
Seal Not Required
Seated Plane Height Not Required(mm)
Temperature Range @ Derated Voltage 85 TO 125
Termination Style INWARD L
Wire Form Not Required
Brand: Vishay/Sprague
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 6
ESR: 175 mOhms
Factory Pack Quantity: 500
Leakage Current: 13.6 uA
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Part # Aliases: 593D686X9020D2WE3
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Low ESR Commercial Grade
Ripple Current: 930 mA
Subcategory: Capacitors
Termination Style: SMD/SMT

Техническая документация