0878332021, Headers & Wire Housings 2.00MM HDR 02X10P RA TH AU U

820 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.770 руб.
от 115 шт.584 руб.
Добавить в корзину 2 шт. на сумму 1 640 руб.
Номенклатурный номер: 8025599919
Артикул: 0878332021
Бренд: Molex

Описание

Pin Header, Signal, 2 mm, 2 Rows, 20 Contacts, Through Hole Right Angle, Milli-Grid 87833 Series

Технические параметры

Applications Automotive, General Purpose, Telecommunications
Connector Type Header
Contact Finish - Mating Gold
Contact Finish - Post Tin
Contact Finish Thickness - Mating 30.0Вµin(0.76Вµm)
Contact Finish Thickness - Post 74.8Вµin(1.90Вµm)
Contact Length - Mating 0.141"(3.60mm)
Contact Length - Post 0.085"(2.16mm)
Contact Material Phosphor Bronze
Contact Shape Square
Contact Type Male Pin
Current Rating (Amps) -
Fastening Type Latch Holder
Features Keying Slot
Ingress Protection -
Insulation Color Black
Insulation Height 0.248"(6.30mm)
Insulation Material Polyamide(PA), Nylon, Glass Filled
Manufacturer Molex
Mated Stacking Heights -
Material Flammability Rating UL94 V-0
Mounting Type Through Hole, Right Angle
Number of Positions 20
Number of Positions Loaded All
Number of Rows 2
Operating Temperature -
Overall Contact Length -
Packaging Tube
Part Status Active
Pitch - Mating 0.079"(2.00mm)
Row Spacing - Mating 0.079"(2.00mm)
Series Milli-Grid 87833
Shrouding Shrouded-4 Wall
Style Board to Board or Cable
Termination Solder
Voltage Rating -

Техническая документация

Документация
pdf, 39 КБ