TR3E107K016C0100, 100uF 16volts 10% E cs ESR 0.1 Molded

TR3E107K016C0100, 100uF 16volts 10% E cs ESR 0.1 Molded
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Кратность заказа 400 шт.
Добавить в корзину 400 шт. на сумму 72 000 руб.
Посмотреть аналоги3
Номенклатурный номер: 8025600572
Артикул: TR3E107K016C0100

Описание

Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Sprague
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 8
ESR: 100 mOhms
Factory Pack Quantity: 400
Leakage Current: 16 uA
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Mfr Case Code: E Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Low ESR Standard Grade
Ripple Current: 1.28 A
Subcategory: Capacitors
Termination Style: SMD/SMT

Техническая документация