RC422-052-101-3000

RC422-052-101-3000
Изображения служат только для ознакомления,
см. техническую документацию
141 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 730 руб.
от 2 шт.49 740 руб.
от 5 шт.45 280 руб.
от 10 шт.35 288.29 руб.
1 шт. на сумму 50 730 руб.
Плати частями
от 12 684 руб. × 4 платежа
Номенклатурный номер: 8025618334
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type
R-Series Interconnects
Airborn R-Series Interconnects offer a wide range of termination, configuration, mounting & hardware options. The R Series Interconnects feature a rugged & reliable contact design for use in extreme environments. R-Series' Card-Edge SMT connectors enable tight spacing of board-level components. Other features include 0.075" (1.905mm) contact spacing, 2, 3, 4 & 6 row options, and 10-604 contacts. R-series interconnects are key components within the Space Shuttle and Mars Rover programs.

Технические параметры

Brand: AirBorn
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 5000 MOhms
Manufacturer: AirBorn
Maximum Operating Temperature: +125 C
MIL Type: MIL-DTL-55302
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Board Mount
Number of Positions: 10 Position
Number of Rows: 4 Row
Pitch: 1.91 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Connectors
Series: RC
Subcategory: MIL-Spec/MIL-Type
Termination Style: Press Fit
Tradename: RC Series
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 362 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.