AD586BRZ

PartNumber: AD586BRZ
Ном. номер: 8025787221
Производитель: Analog Devices
Фото 1/2 AD586BRZ
Фото 2/2 AD586BRZ
Доступно на заказ 13 шт. Отгрузка со склада в г.Москва 5 дней.
840 руб. × = 840 руб.
от 5 шт. — 750 руб.
от 10 шт. — 709 руб.

Описание

The AD586 series high-precision monolithic Voltage Reference ideal for successive approximation or integrating ADCs with up to 14 bits of accuracy and in general, can offer better performance than the standard on-chip references. Using a proprietary ion-implanted buried zener diode and laser wafer trimming of high stability thin-film resistors, the AD586 provides outstanding performance. The AD586 offers much higher performance than most other 5V references. Because the AD586 uses an industry-standard pinout, many systems can be upgraded instantly with the AD586. The buried zener approach to reference design provides lower noise and drift than band gap voltage references. The AD586 offers a noise reduction pin that can be used to further reduce the noise level generated by the buried zener. The AD586 is recommended for use as a reference for 8-, 10-, 12-, 14- or 16-bit DACs that require an external precision reference.

• Noise reduction capability
• Output trim capability
• 100nV/√Hz Low noise
• 10mA Output capable of sourcing or sinking

IC, HI PRECISION 5V REF (EAR99)

Технические параметры

размеры
5 x 4 x 1.5mm
высота
1.5mm
Initial Accuracy
2.5mV
длина
5mm
регулирование в линии
100 μV/V
регулирование нагрузки
400 μV/mA
максимальное входное напряжение
36 V
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
номинальное напряжение
5V
тип упаковки
SOIC
Pin Count
8
Reference Type
Precision
Topology
Series
ширина
4mm
максимальный выходной ток
10mA
Maximum Output Voltage
5.003 V
Minimum Output Voltage
4.998 V

Дополнительная информация

AD586 High Precision 5 V Reference Data Sheet
Datasheet AD586BRZ
Datasheet AD586BRZ