LM2937IMPX-12/NOPB, IC: voltage regulator; LDO,fixed; 12V; 0.5A; SOT223; SMD; reel,tape

Фото 1/2 LM2937IMPX-12/NOPB, IC: voltage regulator; LDO,fixed; 12V; 0.5A; SOT223; SMD; reel,tape
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
от 5 шт.630 руб.
от 25 шт.485 руб.
от 100 шт.403.95 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Номенклатурный номер: 8025868263
Артикул: LM2937IMPX-12/NOPB
Бренд: Texas Instruments

Описание

LDO Regulator Pos 12V 0.5A 4-Pin(3+Tab) SOT-223 T/R

Технические параметры

Brand: Texas Instruments
Dropout Voltage - Max: 0.25 V at 50 mA, 1 V at 500 mA
Dropout Voltage: 500 mV
Factory Pack Quantity: Factory Pack Quantity: 2000
Ib - Input Bias Current: 2 mA
Input Voltage, Max: 26 V
Input Voltage, Min: 13 V
Line Regulation: 36 mV
Load Regulation: 12 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2 mA
Operating Temperature Range: -4
Output Current: 500 mA
Output Type: Fixed
Output Voltage: 12 V
Package / Case: SOT-223-4
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 10 mA
Series: LM2937
Subcategory: PMIC-Power Management ICs
Type: Positive Voltage
Voltage Regulation Accuracy: 5%
Accuracy (%) ±5
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 58.3°C/W
Junction to Case 39.2°C/W
Lead Shape Gull-wing
Line Regulation 36mV(Typ)
Load Regulation 12mV(Typ)
Maximum Dropout Voltage @ Current (V) 0.25@50mA|1@500mA
Maximum Input Voltage (V) 26
Maximum Operating Temperature (°C) 85
Maximum Output Current (A) 0.5(Min)
Maximum Quiescent Current (mA) 10
Minimum Input Voltage (V) 13
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage (V) 12
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 4
Polarity Positive
PPAP No
Special Features Short Circuit Protection|Thermal Protection
Standard Package Name SOT
Supplier Package SOT-223
Tab Tab
Type LDO
Вес, г 0.23