ESDA6V1-4BC6, QUAD BIDIRECTIONAL TRANSIL SUPPRESSOR FOR ESD PROTECTION

Фото 1/3 ESDA6V1-4BC6, QUAD BIDIRECTIONAL TRANSIL SUPPRESSOR FOR ESD PROTECTION
Изображения служат только для ознакомления,
см. техническую документацию
2961 шт., срок 7-9 недель
37 руб.
Мин. кол-во для заказа 6 шт.
Добавить в корзину 6 шт. на сумму 222 руб.
Альтернативные предложения5
Номенклатурный номер: 8025954421
Артикул: ESDA6V1-4BC6
Бренд / Производитель: STMicroelectronics

Описание

Clamp Ipp Tvs Diode Surface Mount SOT-23-6

Технические параметры

Applications General Purpose
Base Product Number ESDA6 ->
Bidirectional Channels 4
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C (TA)
Other Related Documents http://www.st.com/web/catalog/sense_power/FM114/CL
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOT-23-6
Power - Peak Pulse 80W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series ESDA, TRANSILв„ў ->
Supplier Device Package SOT-23-6
Type Zener
Voltage - Breakdown (Min) 6.1V
Voltage - Reverse Standoff (Typ) 3V
Brand: STMicroelectronics
Breakdown Voltage: 6.1 V
Cd - Diode Capacitance: 45 pF
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 3 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 4 Channel
Package/Case: SOT-23-6
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 80 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: ESDA6V1-4BC6
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: Transil
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 3 V
кол-во в упаковке 3000
Capacitance Value 45(TYP)
Configuration Quad
Direction Type Bi-Directional
Leakage Current 1
Leakage Current (Max) 1uA
Mounting Surface Mount
Mounting Style Surface Mount
Number of Elements 4
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Operating Temperature Max Deg. C 125C
Operating Temperature Min Deg. C -40C
Package Type SOT-23
Packaging Tape and Reel
Peak Pulse Power Dissipation 80 W
Pin Count 6
Polarity Bi-Directional
Product Depth (mm) 1.75(mm)
Product Height (mm) 1.3(mm)
Product Length (mm) 3.05(mm)
Rad Hardened No
Reverse Breakdown Voltage 6.1 V
Reverse Stand-off Voltage 3 V
Suppressor Type TVS
Test Current (It) 1 mA
Working Voltage 3
Working Voltage (Max) 3V
Diode Configuration Complex Array
ESD Protection Yes
Maximum Operating Temperature +125 °C
Maximum Reverse Leakage Current 1µA
Maximum Reverse Stand-off Voltage 3V
Minimum Breakdown Voltage 6.1V
Minimum Operating Temperature -40 °C
Number of Elements per Chip 4
Test Current 1mA
Width 1.75mm

Техническая документация

Datasheet
pdf, 57 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 57 КБ
Datasheet
pdf, 62 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.